Wiss CW10T

Handle Material = Thermoplastic / Overall Length mm = 254 / Blade Material = Steel
$ 22.765

Price and Stock

Descriptions

Descriptions of Wiss CW10T provided by its distributors.

Handle Material = Thermoplastic / Overall Length mm = 254 / Blade Material = Steel
10" Titanium Coated Offset Right Hand Tradesman Shears
TRADESMAN SHEAR, 95mm, L-254mm;
SHEAR, PRO, 3.75", OFFST, TITANI
SCISSOR, TRADESMAN SHEAR, GF NYLON, 10"; Scissor Type:Tradesman Shear; Blade Length - Metric:95.25mm; Overall Length - Metric:254mm; Blade Length - Imperial:3.75"; Overall Length - Imperial:10"; Handle Material:Glass Filled Nylon RoHS Compliant: NA

Manufacturer Aliases

Wiss has several brands around the world that distributors may use as alternate names. Wiss may also be known as the following names:

  • Wiss Tools
  • Apex Wiss
  • WISS / APEX TOOL GRO
  • WISS / COOPER TOOLS