Wiska ESSVG20

Gland, Vent, St/stl, M20
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellESSVG2001
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiska ESSVG20.

Newark

Datasheet8 pages16 years ago

Descriptions

Descriptions of Wiska ESSVG20 provided by its distributors.

GLAND, VENT, ST/STL, M20
Gland, Vent, St/Stl, M20; Thread Size - Imperial:-; Thread Size - Metric:M20 X 1.5; Cable Diameter Min:6Mm; Cable Diameter Max:13Mm; Cable Gland Material:Stainless Steel; Gland Colour:Metallic - Unfinished; Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Wiska ESSVG20

Manufacturer Aliases

Wiska has several brands around the world that distributors may use as alternate names. Wiska may also be known as the following names:

  • Wiska (Hemmink)
  • WISKA LTD
  • WISKA HOPPMANN GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESSVG 20