Wiska 10066413

M25 Grey Cable Gland 9-17 Clamping Rohs Compliant: Yes
$ 1.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiska 10066413.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
-9.85%

Related Parts

Keystone8490
Cable Mounting & Accessories NYLON SPLIT BUSHING .375" MNT HOLE BLACK
Keystone8470
Cable Mounting & Accessories NYLON BUSHING .250
Keystone8479
0.75 inch inside Diameter 1 inch Hole Size Black Nylon Insulating Bushing

Descriptions

Descriptions of Wiska 10066413 provided by its distributors.

M25 GREY CABLE GLAND 9-17 CLAMPING ROHS COMPLIANT: YES
CABLE GLAND, PA, 9MM - 17MM, GREY, PK10; Thread Size - Imperial: -; Thread Size - Metric: M25 x 1.5; Cable Diameter Min: 9mm; Cable Diameter Max: 17mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Grey; IP / NEMA Rat
Series = ESKV / Thread Size = M25 / Thread Length mm = 10 / Clamping Diameter Min. mm = 9 / Clamping Diameter Max. mm = 17 / IP Rating = IP68 / IP Rating = IP69 / Cable Gland Material = Polyamide / Jacket Colour = Light Grey / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Colour Coding = RAL 7035

Manufacturer Aliases

Wiska has several brands around the world that distributors may use as alternate names. Wiska may also be known as the following names:

  • Wiska (Hemmink)
  • WISKA LTD
  • WISKA HOPPMANN GMBH