Wiska 10066125

M40 Blk Cable Gland 16-28 Clamping Rohs Compliant: Yes |Wiska 10066125
$ 4.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiska 10066125.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
-3.97%

Descriptions

Descriptions of Wiska 10066125 provided by its distributors.

M40 Blk Cable Gland 16-28 Clamping Rohs Compliant: Yes |Wiska 10066125
Wiska Sprint ESKV ESKV40 - 10066125
电缆 压盖, PA, 16MM - 28MM, 黑色, 5只;
CABLE GLAND, PA, 16MM - 28MM, BLACK, PK5; Thread Size - Imperial: -; Thread Size - Metric: M40 x 1.5; Cable Diameter Min: 16mm; Cable Diameter Max: 28mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Black; IP / NEMA

Manufacturer Aliases

Wiska has several brands around the world that distributors may use as alternate names. Wiska may also be known as the following names:

  • Wiska (Hemmink)
  • WISKA LTD
  • WISKA HOPPMANN GMBH