Wiska 10066120

Wiska Sprint ESKV ESKV12 - 10066120
$ 0.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiska 10066120.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
+75.77%

Descriptions

Descriptions of Wiska 10066120 provided by its distributors.

Wiska Sprint ESKV ESKV12 - 10066120
Cable Gland, Pa, 3Mm - 7Mm, Black, Pk10; Thread Size - Imperial:-; Thread Size - Metric:M12 X 1.5; Cable Diameter Min:3Mm; Cable Diameter Max:7Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Wiska 10066120
Series = ESKV / Thread Size = M12 / Thread Length mm = 9 / Clamping Diameter Min. mm = 3 / Clamping Diameter Max. mm = 7 / IP Rating = IP68 / IP Rating = IP69 / Cable Gland Material = Polyamide / Jacket Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Colour Coding = RAL 9005

Manufacturer Aliases

Wiska has several brands around the world that distributors may use as alternate names. Wiska may also be known as the following names:

  • Wiska (Hemmink)
  • WISKA LTD
  • WISKA HOPPMANN GMBH