Wiska 10061782

Locknut, M20 Black Polyamide 10Pk Rohs Compliant: Yes |Wiska 10061782
$ 0.21

Price and Stock

Inventory History

3 month trend:
+265%

Descriptions

Descriptions of Wiska 10061782 provided by its distributors.

Locknut, M20 Black Polyamide 10Pk Rohs Compliant: Yes |Wiska 10061782
Lock Nut, M20-1.50, Polyamide
Wiska EMUG EMUG20 - 10061782
Colour Coding = RAL 9005 / Thread Size = M20 / Thread Length mm = 5 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Locknut Colour = Black

Images

Manufacturer Aliases

Wiska has several brands around the world that distributors may use as alternate names. Wiska may also be known as the following names:

  • Wiska (Hemmink)
  • WISKA LTD
  • WISKA HOPPMANN GMBH