WIREMOLD V4047C-2 Two Gang Device Plate, Ivory, Snap On. More details: Two Gang Device Plate, 4000 Series, Number of Channels 1, Height 5 1/8 In., Width 4 3/4 In., Color Ivory, Material of Construction Steel, Mounting Snap on, Standards UL CUL, For Use With 4000/6000 Raceway