Wiremold V4010DFO

Fiberready Entrance End Fitting Iv | Wiremold V4010DFO
$ 45.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold V4010DFO.

RS (Formerly Allied Electronics)

Datasheet12 pages14 years ago

Descriptions

Descriptions of Wiremold V4010DFO provided by its distributors.

Fiberready Entrance End Fitting Iv | Wiremold V4010DFO
WIREMOLD V4010DFO Entrance End Fitting, 4000 Series, IV. More details: Entrance End Fitting, Raceway Type 4000 Series, Number of Channels 2, Height 2 3/4 In., Width 4 3/4 In., Length 6 In., Color Ivory, Material of Construction Steel, Mounting Screw, Standards UL CSA

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD