Wiremold ULB620-15

Power Strip, Basic, 6 Outlets, Panel Mnt, Cur-rtg 20A, 15FT. Cord, Lighted Switch, Sjt
$ 184.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold ULB620-15.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
TE Connectivity5227661-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Conn LC Adapter Multimode/Single Mode Duplex Receptacle-Receptacle Straight Panel Mount Tray
Fiber Optic Conn LC-D EMI ADAPTER SC SCREW MT ZR
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS

Descriptions

Descriptions of Wiremold ULB620-15 provided by its distributors.

POWER STRIP, BASIC,6 OUTLETS, PANEL MNT, CUR-RTG 20A,15FT. CORD, LIGHTED SWITCH, SJT
Outlet Strips 6 OUT 15 FT. CORD ON/OFF 20A CK BK
POWER OUTLET STRIP, 6 OUTLET, 20A, 120V
Outlet Strip, SJT, 5-20P, 15 ft., White
POWER OUTLET STRIP, 6 OUTLET, 20A, 120V;; POWER OUTLET STRIP, 6 OUTLET, 20A, 120V; Connector Type:Switched Outlet Strip; Connector Body Material:Aluminium; No. of Outlets:6; Voltage Rating VAC:120V; Current Rating:20A; Connector Color:White; Approval Bodies:CSA

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD