Wiremold UL204BD

Power Strip, Basic, 7 Outlets, Panel Mnt, 15FT. Cord, Lighted Switch, Ul, Culus
$ 95.55
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)UL204BD01Bulk
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold UL204BD.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Wiremold UL204BD provided by its distributors.

POWER STRIP, BASIC, 7 OUTLETS, PANEL MNT, 15FT. CORD, LIGHTED SWITCH, UL, CULUS
POWER OUTLET STRIP, 7 OUTLET, 15A
POWER OUTLET STRIP, 7 OUTLET, 15A; Connector Type:Switched Outlet Strip; Connector Body Material:Aluminium; No. of Outlets:7; Current Rating:15A; Connector Color:Grey; Approval Bodies:CSA; Body Material:Aluminum; Cable Length:15ft

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD