Wiremold UL1090BC

Power Strip, Basic, 4 Outlets, Panel Mnt, 6FT. Cord, Lighted Switch, Vol-rtg 120VAC
$ 78.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold UL1090BC.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Wiremold UL1090BC provided by its distributors.

POWER STRIP, BASIC,4 OUTLETS, PANEL MNT,6FT. CORD, LIGHTED SWITCH, VOL-RTG 120VAC
POWER OUTLET STRIP, 4 OUTLET, 15A
POWER OUTLET STRIP, 4 OUTLET, 15A; Conne; POWER OUTLET STRIP, 4 OUTLET, 15A; Connector Type:Standard Outlet Strip; Connector Body Material:Aluminium; No. of Outlets:4; Current Rating:15A; Connector Color:Grey; Approval Bodies:CSA; Body Material:Aluminum; Cable Length:6ft

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD