WIREMOLD OFR1 Coupling For 15A802, PR1. More details: Coupling , Color Black, For Use With G4474863, Coupling, Material of Construction Steel, Number of Channels 4, Function Join Lengths Of Raceway, Mounting Screw, Raceway Type Steel, Standards UL/ADA/cETLus, Package Quantity 5, Features Tamper Proof