Wiremold G4047C-1

One Gang Device Plate-Gray | Wiremold G4047C-1
$ 15.9
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)G4047C-101Bulk
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold G4047C-1.

Newark

Datasheet12 pages16 years ago

Descriptions

Descriptions of Wiremold G4047C-1 provided by its distributors.

One Gang Device Plate-Gray | Wiremold G4047C-1
FACEPLATE, 1 MODULE; Series:4047; Access; FACEPLATE, 1 MODULE; Series:4047; Accessory Type:Faceplate; For Use With:Flush Plates; No. of Module Spaces:1; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
WIREMOLD G4047C-1 One Gang Device Plate, Gray, Snap On. More details: One Gang Device Plate, 4000 series, Number of Channels 1, Height 5 1/8 In., Width 4 3/4 In., Color Gray, Material of Construction Steel, Mounting Snap on, Standards UL CUL, For Use With 4000/6000 Raceway

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4047C1