Wiremold DS4010A-DV

DS4000 Entrance End Fitting, Fog White
$ 76.12

Price and Stock

Descriptions

Descriptions of Wiremold DS4010A-DV provided by its distributors.

DS4000 ENTRANCE END FITTING, FOG WHITE
WIREMOLD DS4010A-DV Entrance End Fitting, Steel Raceway, Ivory. More details: Entrance End Fitting, Raceway Type Steel, Number of Channels 2, Height 3 In, Width 5.6 In, Length 5.9 In, Color Ivory, Material of Construction Steel, Standards UL CUL, For Use With DS4000 Series Raceways

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD