Wiremold 7712BCS

Power Strip, 12, 330 V (clamping Level), 15, 6 Ft., 77 in., Ul And Cul Listed
$ 206.085
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)7712BCS01Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold 7712BCS.

Newark

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Wiremold 7712BCS provided by its distributors.

POWER STRIP, 12, 330 V (CLAMPING LEVEL), 15, 6 FT., 77 IN., UL AND CUL LISTED
NARROW 77IN GRAY W/12 5
Suppressors; No. of Outlets:12; Series:CabinetMATE; Suppressor Type:Outlet Strip; Outlet Type:NEMA 5-15R; Output Current:15A; Peak Surge Current:36kA; Response Time:1ns; Connector Type:NEMA 5-15P; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD