Wiremold 7011BCS

Narrow; 70In Gray W/11 5-15R Recept | Wiremold 7011BCS
$ 246.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold 7011BCS.

Newark

Datasheet4 pages19 years ago

Related Parts

Tripp Lite MT-6PLUS Under Monitor Isobar Surge Protector 6 Outlet 10ft Cord 1440 Joule
APCP6B
Surge Protector; SurgeArrest; 6 Outlet; 6ft Cord; 11 lbs
Power Strip Surge Protection; 7 Outlets; 10 ft.; 15A 120V
APC, Surgearrest Personal Power Surge Protector, 7 Outlets, 6 Ft Cord, 240 Joules
WiremoldM6BZ-15
SURGE SUPPRESSOR, 6, 13000 A (MAX.), LT1 NS, SINGLE STAGE, 6/15 FT., 15 A,
WiremoldM6BZR
SURGE SUPPRESESOR, 6, 13000 A (MAX.), LT 1 NS, SINGLE STAGE, 6 FT CORD, 15 A

Descriptions

Descriptions of Wiremold 7011BCS provided by its distributors.

Narrow; 70In Gray W/11 5-15R Recept | Wiremold 7011BCS
Suppressors; No. of Outlets:11; Series:CabinetMATE; Suppressor Type:Outlet Strip; Outlet Type:NEMA 5-15R; Output Current:15A; Peak Surge Current:36kA; Response Time:1ns; Connector Type:NEMA 5-15P; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD