Wiremold 4810BCS

Power Strip, 10, 330 V (clamping Level), 15, 6 Ft., 48 in., Ul And Cul Listed
$ 165.08
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)4810BCS01Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold 4810BCS.

Newark

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Related Parts

WiremoldM6BZ-15
SURGE SUPPRESSOR, 6, 13000 A (MAX.), LT1 NS, SINGLE STAGE, 6/15 FT., 15 A,
WiremoldM6BZR
SURGE SUPPRESESOR, 6, 13000 A (MAX.), LT 1 NS, SINGLE STAGE, 6 FT CORD, 15 A
WiremoldM6BZ
SURGE SUPPRESSOR, 6 OUTLET, 13000 AMPS (MAX), COMPUTER GRADE, SINGLE STAGE, 6 FT
14-Outlet Economy Network Server Surge Protector, 1U Rack-Mount, 15-ft. Cord, 3000 Joules
Tripp Lite MT-6PLUS Under Monitor Isobar Surge Protector 6 Outlet 10ft Cord 1440 Joule
APCP6B
Surge Protector; SurgeArrest; 6 Outlet; 6ft Cord; 11 lbs

Descriptions

Descriptions of Wiremold 4810BCS provided by its distributors.

POWER STRIP, 10, 330 V (CLAMPING LEVEL), 15, 6 FT., 48 IN., UL AND CUL LISTED
NARROW 48IN GRAY W/10 5
Suppressors; No. of Outlets:10; Series:CabinetMATE; Suppressor Type:Outlet Strip; Outlet Type:NEMA 5-15R; Output Current:15A; Peak Surge Current:36kA; Response Time:1ns; Connector Type:NEMA 5-15P; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD