Wiremold 2986-WH

Drop Ceiling Connector Fitting, White, Uniduct 2900 Series
$ 2.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold 2986-WH.

Herman ProAV

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Wiremold 2986-WH provided by its distributors.

DROP CEILING CONNECTOR FITTING, WHITE, UNIDUCT 2900 SERIES
NM DROP CEILING CONNECTOR 2900 WH
WIREMOLD 2986WH Drop Ceiling Connector Fitting, White, PVC. More details: Drop Ceiling Connector Fitting, Cord and Cable Management, Raceway Type Non Metallic, Number of Channels Single, Color White, Material of Construction Nonmetallic, For Use With Uniduct 2900 Series Raceway, Function Conceals Cables Dropped From Ceiling

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2986WH