WIREMOLD 2310B Blank End Fitting, 2300Series, IV, PVC. More details: Blank End Fitting, Non Metallic, Raceway Type 2300 Series, Width 1 In., Length 2 1/4 In., Color Ivory, Material of Construction PVC, Mounting Snap in, Standards UL CSA, For Use With 2300 Series