Winchester Interconnect 1764-1

Conn Coaxial F Solder Lug ST Panel Mount Gold
$ 244.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect 1764-1.

Master Electronics

Datasheet1 page16 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+145%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9890-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9211
connector, rf coaxial, sma bulkhead receptacle, rear mount, solder cup terminal
RadiallR141574161
Straight 50Ohms Panel Mount BNC Connector, jack, Solder Termination NORYL | RADIALL R141574161
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Winchester Interconnect 1764-1 provided by its distributors.

Conn Coaxial F Solder Lug ST Panel Mount Gold
RF Connector, Female, Panel Mount, Receptacle
RF/COAXIAL, SHV BULKHEAD JACK, STRAIGHT, SOLDER
Receptacle Bulkhead Front Mount
RF/COAXIAL, SHV BHD JACK, STR, SOLDER; C; RF/COAXIAL, SHV BHD JACK, STR, SOLDER; Connector Type:SHV Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Panel; Connector Type:SHV Coaxial

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER