| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | W958D8NBYA5I TR | 0 | 2K | |||||||||
| Microchip USA | W958D8NBYA5I TR | 1,720 | 300 | Tray | 6d | |||||||
| Hi-Tech Circuit Group Ltd. | W958D8NBYA5I TR | 2,000 | 7h | |||||||||
| Easev | W958D8NBYA5I TR | 3,868 | >1wk | |||||||||
| Worldway Electronics | W958D8NBYA5I TR | 28,803 | 7 | Tape & Reel | 16h |
Download Winbond W958D8NBYA5I TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Winbond W958D8NBYA5I TR provided by its distributors.
Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names: