
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | W25Q40BWZPIG | 272 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | W25Q40BWZPIG | 528 | 1 | Tape & Reel | 6h | |||||||
| Win Source | WS-W25Q40BWZPIG | 26,450 | 45 | 4h | ||||||||
| Microchip USA | W25Q40BWZPIG | 327 | 100 | Tray | 20h | |||||||
| Worldway Electronics | W25Q40BWZPIG | 11,049 | 7 | Tube | 3h |
Download Winbond W25Q40BWZPIG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Winbond W25Q40BWZPIG provided by its distributors.
Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names: