
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | W25Q32JVSNIQ | 0 | 480 | |||||||||
| HQonline | IC0553596 | 480 | 1 | >1w | ||||||||
| Microchip USA | W25Q32JVSNIQ | 2,679 | 3K | Tray | 6d | |||||||
| Weyland Electronics Group Pte. Ltd. | W25Q32JVSNIQ | 11,155 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-W25Q32JVSNIQ | 50,000 | 40 | 14h |
Download Winbond W25Q32JVSNIQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Winbond W25Q32JVSNIQ provided by its distributors.
Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names: