WIMA SMDTC02220QA00KP00

Film Capacitor, Smdt Series, 0.022 F, 10%, Pet (Polyester), 63 V, 2220 [5650 Metric] Rohs Compliant: Yes
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA SMDTC02220QA00KP00.

IHS

Datasheet8 pages3 years ago

Newark

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-03-12

Related Parts

Cap Film 0.022uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 2810
Cap Film 0.022uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Cap Film 0.022uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 2220
PanasonicECQ-E2223KF
Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm Bulk

Descriptions

Descriptions of WIMA SMDTC02220QA00KP00 provided by its distributors.

Film Capacitor, Smdt Series, 0.022 F, 10%, Pet (Polyester), 63 V, 2220 [5650 Metric] Rohs Compliant: Yes
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 2220
CAP, 0.022µF, 63V, 10%, PET, 2220, SMD
CAP FILM 0.022UF 10% 40VAC 2220
CAP, 0.022µF, 63V, 10%, PET, 2220, SMD; Capacitance: 22000pF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: SMDT Series; Capacitor Case Style: 2220 [5650 Metric];

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA