WIMA MKY22W12203D00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKY22W12203D00KSSD.

IHS

Datasheet10 pages3 years ago

Burklin Elektronik

Future Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
-49.70%

CAD Models

Download WIMA MKY22W12203D00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of WIMA MKY22W12203D00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film Suppression Y2 0.0022uF 300VAC PP 10% (13 X 4 X 9.5mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
MKP-Y2 Series 300 v 2200 pf 10% LS=10mm 13x9.5x4mm Radial Y2 Suppression Cap
MKP-Y2 2200 pF 10% 300 VAC 4x9.5x13 RM10 bulk - standard
2.2nF ¡À10% 10mm 300V 13mm*9.5mm
Y capacitor Temperature range: -55 ... 105 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 55/105/56 Pitch: 10 mm Capacitance: 2.2 nF Leg length: 6 mm Rated voltage: 300 VAC ø d: 0.7 mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA