WIMA MKS4D033302C00KSSD

Cap Film 0.33uF 100V PET 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 100C Bulk
$ 0.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4D033302C00KSSD.

IHS

Datasheet13 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
-4.64%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82EC3330AA70K
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC3330DQ70K
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 0.33uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Ammo Pack
Cap Film 0.33uF 100V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.33uF 100V PET 10% (11.5 X 2.5 X 5.2mm) Radial 10mm 100°C Bulk
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKS4D033302C00KSSD provided by its distributors.

Cap Film 0.33uF 100V PET 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Radial film capacitor 63V 330nF 10%
MKT Capacitor 330nF 100V 10% P7,5
CAP FILM 0.33UF 10% 100VDC RAD
MKS 4 0.33 F 10% 100 VDC 4x9x10 RM7.5 bulk - standard
Film Capacitors 100V .33uF 10%
330nF ¡À10% 7.5mm 100V 63V 9mm
Capacitor Capacitance tolerance: ±10% Dielectric: PET IEC-climate category: 55/100/56 Pitch: 7.5 mm Capacitance: 330 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.7 mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA