
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | MKS4C033302C00KSSD | 0 | 4K | Bulk | 6h | |||||||
| Mouser | 505-MKS4C033302CKSSD | 4,783 | 1 | Bulk | ||||||||
| UnikeyIC | MKS4C033302C00KSSD | 5,204 | 942 | Cut Tape | 2h | |||||||
| QUARKTWIN TECHNOLOGY LTD | MKS4C033302C00KSSD | Contact | >1wk |
Download datasheets and manufacturer documentation for WIMA MKS4C033302C00KSSD.
Download WIMA MKS4C033302C00KSSD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WIMA MKS4C033302C00KSSD provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA MKS4C033302C00KSSD.