What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKS2C033301C00KI00

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C033301C00KI00.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-14.23%

Alternate Parts

Price @ 1000
$ 0.239
$ 0.265
Stock
18,001
130,546
Authorized Distributors
4
6
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82DC3330DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.33Uf, Through Hole Mount
Yageo GroupR82EC3330Z370K
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC3330AA60K
Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
卤10% 50V 330nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 330nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 330nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of WIMA MKS2C033301C00KI00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 63V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive T/R
MKS2 Series 63 V 0.033 uF ±10% LS=5mm Radial Metallized Polyester Capacitor
330nF ±10% PET Cap, 5mm Pitch, TH, 3.5mm W × 8.5mm H
CAP FILM 0.33UF 10% 63VDC RADIAL

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA