WIMA MKP2J016801C00KSSD

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2J016801C00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+342%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR76PF1680SE00K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Mkp1 Series, 6800 Pf, 10%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes
Yageo GroupR413F16800000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP2J016801C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 630V PP 10% (7.2 X 3.5 X 8.5mm) Radial 5mm 100C Bulk
Radial FILM CAPACITOR film capacitor 250V 6800pF ±10% 0.283Lx0.138W 7.20mmx3.50mm
MKP film capacitor, 6.8 nF, ±10 %, 630 V (DC), PP, 5 mm, MKP2J016801C00KSSD
MKP Series Ø 7.2 x 3.5 mm 630 V 6800 pF ±10 % Through Hole Radial Film Capacitor
Film Capacitor, Mkp2 Series, 6800 Pf, 10%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Wima MKP2J016801C00KSSD
CAP, 6800PF, 630V, 10%, PP; Capacitance: 6800pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP2 Series; Capacitor C; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA