
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | FKP2J001001D00KSSD | 5,600 | 200 | Bulk | 6h | |||||||
| TTI Asia | FKP2J001001D00KSSD | Contact | 6h | |||||||||
| Mouser | 505-FKP2100/630/10 | 12,287 | 1 | Bulk | ||||||||
| UnikeyIC | FKP2J001001D00KSSD | 10,219 | 1462 | Cut Tape | 2h | |||||||
| Classic Components | FKP2J001001D00KSSD | 185 | 21h |
Download datasheets and manufacturer documentation for WIMA FKP2J001001D00KSSD.
Download WIMA FKP2J001001D00KSSD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WIMA FKP2J001001D00KSSD provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA FKP2J001001D00KSSD.