WIMA FKP2D011501D00JSSD

Cap Film 0.0015uF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2D011501D00JSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Newark

element14

TME

Inventory History

3 month trend:
+973%

CAD Models

Download WIMA FKP2D011501D00JSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-H16152JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Cap Film 0.0015uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR79PC1150AA40J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP2D011501D00JSSD provided by its distributors.

Cap Film 0.0015uF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
FKP2 Series 1500 pF 100 V LS=5 mm Polypropylene Film Foil Capacitor
FILM CAPACITOR Radial film capacitor -200ppm/C 5% 1.5nF 63V
CAP, 1500PF, 100V, 5%, PP; Capacitance: 1500pF; Voltage Rating: 100V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2 Series; Capacitor Cas; Available until stocks are exhausted
Capacitor Polypropylene Pp Film, 1500Pf, 100V, 5%, Radial; Rango De Producto:Serie Fkp2; Capacidad:1500Pf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:100V; Voltaje Ca:63V |Wima FKP2D011501D00JSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA