WIMA FKP1T016805F00KSSD

Film Capacitor, Fkp1 Series, 6800 Pf, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP1T016805F00KSSD.

IHS

Datasheet14 pages3 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+47.54%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos B32653 6.8nF Polypropylene Film Cap 2000V dc; 700V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Epcos B32652 6.8nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Mkp1 Series, 6800 Pf, 10%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes
Yageo GroupPHE450SB4680JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068Uf, Through Hole Mount

Descriptions

Descriptions of WIMA FKP1T016805F00KSSD provided by its distributors.

Film Capacitor, Fkp1 Series, 6800 Pf, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes
POLYPROPYLENE CAPACITOR Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 650V 6800pF ±10% 1.043Lx0.335W 26.50mmx8.50mm
FKP film capacitor, 6.8 nF, ±10 %, 1.6 kV (DC), PP, 22.5 mm, FKP1T016805F00KSSD
Cap Film 0.0068uF 1600V PP 10% (26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
CAP, 6800PF, 1.6 KV, 10%, PP; Capacitance: 6800pF; Voltage Rating: 1.6kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: FKP1 Series; Capacitor Case Style: -; Capacitor Terminals: Ra

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA