
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Maritex | FKP1T004704B00JSSD | 1,187 | 1 | 23h | ||||||||
| Verical | FKP1T004704B00JSSD | 2,394 | 2394 | |||||||||
| TME | FKP1-470P/1600 | 0 | 1 | 9h | ||||||||
| TTI | FKP1T004704B00JSSD | 0 | 2400 | Bulk | 22h | |||||||
| TTI Europe | FKP1T004704B00JSSD | 1,900 | 100 | Bulk | 23h |
Download datasheets and manufacturer documentation for WIMA FKP1T004704B00JSSD.
Download WIMA FKP1T004704B00JSSD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WIMA FKP1T004704B00JSSD provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA FKP1T004704B00JSSD.