WIHA 74511

Wiha 74511 Power Bit, Torx Type, T6 Size, 1/4" Hex Drive, 50mm Over-All Length, 10/Package
$ 13.606
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 74511.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+367%

Descriptions

Descriptions of WIHA 74511 provided by its distributors.

Wiha 74511 Power Bit, Torx Type, T6 Size, 1/4" Hex Drive, 50mm Over-All Length, 10/Package
Standard Bit Torx T6 X 50Mm - 10 Pack Rohs Compliant: Yes |Wiha 74511
SCREWDRIVER HEX BITS TORX; Bit Type:Torx; Hex Bit Size:T6; Length:50mm; Tool Body Material:Steel; Tip / Nozzle Size:T6; Tip / Nozzle Style:Torx
TORX POWER BIT T6 X 50 MM, 10 PACK

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74511.