WIHA 44523

Tools and Accessories, ESD Safe Tweezer PSF SA -125mm
$ 26.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 44523.

Electro Sonic

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-25.83%

Descriptions

Descriptions of WIHA 44523 provided by its distributors.

Tools and Accessories, ESD Safe Tweezer PSF SA -125mm
Wiha ESDSafe Style PSFSA Stainless Steel Antimagnetic Tweezers with
Hand Tools - Unspecified Tweezer Long Rnd
Tweezer, Esd, Stainless Steel, 125Mm; Tweezer Type:Esd; Tweezer Tip Type/Style:Straight, Round; Overall Length:125Mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:- Rohs Compliant: Yes |Wiha 44523

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44523.