WIHA 322-10

NUT DRIVER, VDE, 10MM; Drive Size - Metric: 10mm; Blade Length - Metric: 125mm; Overall Length - Metric: 243mm; Drive...
$ 23.25

Price and Stock

DistributorSKUMinPkg
Newark322-1001

Related Parts

WIHA322-7
NUT DRIVER, VDE, 7MM; Drive Size - Metric:7mm; Blade Length - Metric:125mm; Overall Length - Metric:243mm; Drive Size - Imperial:-; Blade Length - Imperial:4.9"; Overall Length - Imperial:9.6"; Product Range:-; SVHC:No S
WIHA322-13
NUT DRIVER, VDE, 13MM; Drive Size - Metric:13mm; Blade Length - Metric:125mm; Overall Length - Metric:243mm; Drive Size - Imperial:-; Blade Length - Imperial:4.9"; Overall Length - Imperial:9.6"; Product Range:-; SVHC:No
WIHA320N-6
SCREWDRIVER, VDE, SLOT, 6MM
WIHA26194
Wiha 26194 Screwdriver Set, Phillips, Precision, #000 to #1 Sizes, 4 Pieces
WIHA36997
KEY SET, 9 PIECES, 5/64 TO .25 HEX, ERGONOMIC HANDLE, CHROME VANADIUM MOLYBDENUM TOOL

Descriptions

Descriptions of WIHA 322-10 provided by its distributors.

NUT DRIVER, VDE, 10MM; Drive Size - Metric:10mm; Blade Length - Metric:125mm; Overall Length - Metric:243mm; Drive Size - Imperial:-; Blade Length - Imperial:4.9"; Overall Length - Imperial:9.6"; Product Range:-; SVHC:No

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY