WIHA 31439

Length mm = 150 / Measuring Tool Material = Non-Metallic / Measurement Range Max. mm = 150
$ 31.661
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 31439.

Master Electronics

Datasheet1 page5 years ago

Farnell

TME

Inventory History

3 month trend:
+38.37%

Descriptions

Descriptions of WIHA 31439 provided by its distributors.

Length mm = 150 / Measuring Tool Material = Non-Metallic / Measurement Range Max. mm = 150
Wiha 411 210 8 31439 Dial Calliper dialMax ESD Reading 0.1mm 150mm
Wiha Insulated 6 Point Standard Socket for 38 Square Drive 78 x 1
Wiha Tools 31439 150mm Dial Caliper ,Imperial or Metric
3/8 in Drive Insulated Socket 7/8 in, Hex, SAE
SOCKET 12 PNT INS TO 1000V 7/8"
DIALMAX CALIPER, ESD, PLASTIC, 150MM; Instrument Type:Dial Caliper; Measuring Range Max:150mm; Resolution:0.1mm; Graduations:0.1mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Graduation:0.1mm; Measuring Range Min:0mm; Standard:IEC RoHS Compliant: Yes

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY