WIHA 28506

Screwdrivers, Nut Drivers & Socket Drivers Adjustable Torque Vario 10-50 In/lbs
$ 154.337
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 28506.

element14 APAC

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-31.04%

Descriptions

Descriptions of WIHA 28506 provided by its distributors.

Screwdrivers, Nut Drivers & Socket Drivers Adjustable Torque Vario 10-50 In/lbs
Tools and Accessories, Adjustable TorqueVario Handle 10 - 50 In/lbs 1
TorqueVario, 10 - 50 in/lb, Handle Only w/ Direct Reading Scale
Wiha 28506 Torque Handle, TorqueVario-S, 10-50 In/Lbs. Torque, 4mm Bit Holder, w/Adjustment Tool
TORQUE SCREWDRIVER HANDLE; Torque Range
Torque Screwdriver Handle; Torque Range Ft-Lb:10In-Lb To 50In-Lb; Torque Range N-M:-; Drive Size - Metric:-; Drive Size - Imperial:-; Overall Length:138Mm; Product Range:285 Series Rohs Compliant: Yes |Wiha 28506

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28506.