CROSS CONNECTOR, INSULULAED, 5 POSITION, TERMINAL BLOCK; Accessory Type:Jumper; For Use With:Feed Through Terminal Blocks; No. of Positions:5Positions; Pitch Spacing:6mm; Product Range:WT Series
Cross Connector, Insululaed, 5 Position, Terminal Block; Tipo De Accesorio:Jumper; Para Usar Con:Feed Through Terminal Blocks; Núm. De Posiciones:5; Espaciado, Paso:6Mm |Wieland Electric Z7.261.1527.0