Wieland Z5.530.4825.0

Pcb Pin Strip Type 8142, 1.3MM Solder Pin, 5MM Pitch, Vertical, Black
$ 1.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland Z5.530.4825.0.

Master Electronics

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-18.98%

Descriptions

Descriptions of Wieland Z5.530.4825.0 provided by its distributors.

PCB PIN STRIP TYPE 8142, 1.3MM SOLDER PIN, 5MM PITCH, VERTICAL, BLACK
8142 PINSTRIP/18 POLE/ 1.3/1.3MM-5MM
Standard Terminal Block; Pitch Spacing:-; No. Of Positions:18Positions; Wire Size Awg Min:-; Wire Size Awg Max:-; Conductor Area Csa:-; Wire Connection Method:-; Rated Current:-; Rated Voltage:-; Product Range:8142 Series Rohs Compliant: Yes |Wieland Electric Z5.530.4825.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)