Wieland Z5.530.1025.0

10 Position 5 mm Spacing Through Hole Straight Header Terminal Block
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland Z5.530.1025.0.

JRH Electronics

Datasheet900 pages24 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-12-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-282822-0
Termi-Blok Header, assy90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282822-0
Terminal Block, pcb Mount, recept,10 Contacts, pin, locking Rohs Compliant: Yes |Molex 39522-0010
TE Connectivity172779-1
Automotive Contact, Tab, Crimp, 18Awg Rohs Compliant: Yes |Amp Te Connectivity 172779-1
TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Wieland Z5.530.1025.0 provided by its distributors.

10 Position 5 mm Spacing Through Hole Straight Header Terminal Block
Conn Unshrouded Header HDR 10 POS 5mm Solder ST Thru-Hole Carton
PCB PIN STRIP TYPE 8142, 1.0MM SOLDER PIN, 5MM PITCH, VERTICAL, GREY
Board-Board Connector Header 10Way, 1Row; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:10Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Type:Board To Board Rohs Compliant: Yes |Wieland Electric Z5.530.1025.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)