Wieland Z5.530.0625.0

Conn Unshrouded Header HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Carton
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland Z5.530.0625.0.

element14

Datasheet900 pages24 years ago

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity521384-2
Conn Positive Lock Connector HDR 2 POS 10mm Solder RA Thru-Hole/SMD Loose Piece
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
Terminal Block, Header, 3Pos, 5Mm, Th Rohs Compliant: Yes |Molex 39521-1003
Terminal Block, R/A Header, 3Pos, 5Mm/Th Rohs Compliant: Yes |Molex 39522-1003

Descriptions

Descriptions of Wieland Z5.530.0625.0 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Carton
HEADER, PCB TERMINAL STRIP, 6 WAY; Series:8142; SVHC:No SVHC (19-Dec-2011); Connector Type:Terminal Block; Connector Type:Terminal Block; Contact Plating:Nickel; Pitch Spacing:5mm
Terminal Strip Header, 6 Position, 5Mm; Rango De Producto:Serie 8142; Género:Cabezal; Núm. De Contactos:6; Espaciado, Paso:5Mm; Contacto, Chapado:Níquel; Contacto, Material:Latón; Núm. De Filas:1; Conector, Montaje:Pcb |Wieland Electric Z5.530.0625.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z5.530.0625.0..