Wieland WS.005.3542

Mounting Bases/Accessories
$ 2.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland WS.005.3542.

Newark

Datasheet1 page11 years ago
Datasheet1 page24 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+20.69%

Supply Chain

Introduction Date2014-12-12

Descriptions

Descriptions of Wieland WS.005.3542 provided by its distributors.

Mounting Bases/Accessories
DIN RAIL, 7.5MM DEEP; Accessory Type: DIN Rail Mount; For Use With: DIN Rail Terminals; Length: 500mm; Height: 7.5mm; Width: 35mm; Rail Material: Steel; Fixing Centres: 15mm; Product Range: -; SVHC: No SVHC (12-Jan-2017); Approva
DIN RAIL, 7.5MM DEEP
Din Rail; Tipo De Accesorio:Montaje En Raíl Din; Para Usar Con:Wieland Electric Din Rail Terminals; Longitud:0.5M; Altura:7.5Mm; Anchura:35Mm; Raíl, Material:Steel; Fixing Centers:15Mm; Anchura Externa:35Mm; Profundidad Externa:7.5Mm |Wieland Electric WS.005.3542

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103727