Wieland WK4/U

Terminal Block, Din Rail, 2Pos, 8Awg; No. Of Positions: 2Ways; Wire Size Awg Min: 22Awg; Wire Size Awg Max: 10Awg;...
$ 1.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland WK4/U.

element14 APAC

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-30.61%

Descriptions

Descriptions of Wieland WK4/U provided by its distributors.

Terminal Block, Din Rail, 2Pos, 8Awg; No. Of Positions:2Ways; Wire Size Awg Min:22Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:800V; No. Of Levels:1; Product Rohs Compliant: Yes |Wieland Electric WK4/U

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK 4/U
  • WK4U