Wieland 96.032.5053.1

Conn Circular M 3 POS Screw ST Panel Mount 3 Terminal 1 Port
$ 7.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 96.032.5053.1.

IHS

Datasheet1 page8 years ago

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+5.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Wieland 96.032.5053.1 provided by its distributors.

Conn Circular M 3 POS Screw ST Panel Mount 3 Terminal 1 Port
RST20I3 POLE MALE PANEL MOUNT, M25, SCREW CONNECTION
Wieland 96.032.5053.1 Lighting Connector
Lighting Plug, 3 Poles, 20A, 250V
MALE CONNECTOR RST20I3S S1 M01V SW
Circular Connector, Plug, 3 Position, Cable; Product Range:Rst Series; Gender:Plug; Voltage Rating:250Vac; Current Rating:20A; Connector Mounting:Panel Mount; Contact Termination Type:Screw; Colour:Black; Contact Current:20A Rohs Compliant: Yes |Wieland Electric 96.032.5053.1

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96.032.5053.1.