Wieland 96.032.4153.1

Conn Circular M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
$ 9.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 96.032.4153.1.

Farnell

Datasheet3 pages11 years ago
Datasheet12 pages20 years ago

Master Electronics

Newark

element14

Electro Sonic

Inventory History

3 month trend:
+8.96%

Related Parts

AmphenolMS3106A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3106A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-14S-5S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Wieland 96.032.4153.1 provided by its distributors.

Conn Circular M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
RST20I3 POLE MALE CONNECTOR, SCREW CONNECTION
Lighting Plug, 3 Poles, 20A, 250V
MALE C.W.STR-REL.RST20I3S S1 ZR2 V SW
PLUG, 3POLE, 20A, 10-14MM; Product Range:RST Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:20A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; SVHC:No SVHC (12-Jan-2017); Cable Diameter Max:14mm; Cable RoHS Compliant: Yes

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96.032.4153.1.