Wieland 93.031.3250.0

Rectangular Connector, Plug
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 93.031.3250.0.

IHS

Datasheet1 page0 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1-480319-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 2; Nylon; 13 A (Max.); AMP
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Wieland 93.031.3250.0 provided by its distributors.

Rectangular Connector, Plug
FEMALE CONNECTOR ST18/3B1 WS
ST18/3 POLE FEMALE, WHITE
Wieland , ST18, 3
Connector, Female, St18; Product Range:St 18 Series; Gender:Receptacle; Voltage Rating:380Vac; Current Rating:16A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Svhc:No Svhc (12-Jan-2017); Colour:White; Connector Rohs Compliant: Yes |Wieland Electric 93.031.3250.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93.031.3250.0.