Wieland 70.350.0635.1

Revos Hood, Side Entry, Size 6, M20 Screw Thread
$ 7.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 70.350.0635.1.

Master Electronics

Datasheet900 pages24 years ago

Newark

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Wieland 70.350.0635.1 provided by its distributors.

REVOS HOOD, SIDE ENTRY, SIZE 6, M20 SCREW THREAD
Hood 6 Shell Size Silver Aluminum Die Cast
Connector Hood, Size 6, Side Entry, Aluminium Alloy; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:1 Lever; Rectangular Shell Size:6B; Product Range:Revos Basic Series Rohs Compliant: Yes |Wieland Electric 70.350.0635.1

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)