Wieland 70.300.2440.0

Conn Rectangular F 24Signal/1Ground POS Screw ST Cable Mount Cardboard
$ 15.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 70.300.2440.0.

IHS

Datasheet4 pages20 years ago

element14 APAC

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Wieland 70.300.2440.0 provided by its distributors.

Conn Rectangular F 24Signal/1Ground POS Screw ST Cable Mount Cardboard
Wieland 70.300.2440.0 revos BASIC 500V 24 Pin + PE Socket Insert
REVOS SOCKET INSERT, 24 POLE + EARTH, SCREW CONNECTION, 500V 16A
24 Position 2 Row Rectangular Female Insert
Screw Clamp Socket Insert, 24 Pole
FEMALE INSERT BAS BUS 24 2,5 50
RECTANGULAR INSERT, RECEPTACLE, 24+PE POSITION, 2ROW, SCREW; Product Range:revos BASIC Series; No. of Contacts:25Contacts; Rectangular Shell Size:24B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rati
Rectangular Insert, Receptacle, 24+Pe Position, 2Row, Screw; Rango De Producto:Serie Revos Basic; Núm. De Contactos:25; Núm. De Filas:2; Género:Receptáculo Eléctrico; Tamaño De Carcasa Rectangular:24B; Contacto, Género:Hembra |Wieland Electric 70.300.2440.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)