Wieland 70.200.0653.0

Hood 180° 6 Shell Size Silver Aluminum Die Cast
$ 21.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 70.200.0653.0.

IHS

Datasheet2 pages24 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Wieland 70.200.0653.0 provided by its distributors.

Hood 180° 6 Shell Size Silver Aluminum Die Cast
REVOS SOCKET INSERT, 6 POLE + EARTH, 400V 35A
FEMALE INSERT POW BUS 6 6,0 40 AG
Rectangular Insert, Receptacle, 6+Pe Position, Screw; Product Range:Revos Power Series; No. Of Contacts:7Contacts; Rectangular Shell Size:6B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:35A Rohs Compliant: Yes |Wieland Electric 70.200.0653.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)